This 680uF aluminum electrolytic capacitor has a radial package and is designed for chassis mount applications. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a maximum operating voltage of 525V and a ripple current rating of 4.4A. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNUN7681MSEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 85mm |
| Height - Seated (Max) | 3.346inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 1.75mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 525V |
| Voltage Rating | 525V |
| DC Rated Voltage | 525V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNUN7681MSEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.