Cap Aluminum Lytic 680uF 525V 20% (51 X 85mm) Screw Terminal 4400mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 525VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4400mA |
| Leakage Current | 1750@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 85mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |