The LNUN7681MSEFBN is a 525VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It features a screw terminal termination style and a construction of an aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 105°C and has a lifetime of 5000 hours. It is designed for use in applications requiring high voltage and capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| DC Rated Voltage | 525VDC |
| Ripple Current | 4400mA |
| Leakage Current | 1750@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 85mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |