This aluminum electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 400VDC with a tolerance of 20%. It is designed for use in applications where a high capacitance and low leakage current are required, such as in power supplies and filtering circuits. The capacitor is mounted using a bracket mount and has a cylindrical can construction with screw terminal termination. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2G122MSEFBB technical specifications.
| Capacitance | 1200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5800mA |
| Leakage Current | 2070@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |