This Nichicon aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius, a minimum operating temperature of -25 degrees Celsius, and a capacitance of 1200 microfarads. It has a DC rated voltage of 400 volts and is a polarized component. The capacitor is part of the NX series and is compliant with ROHS regulations. It has a length of 80 millimeters and is a standard type aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2G122MSEFBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 80 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |