This 15mF aluminum electrolytic capacitor has a voltage rating of 400V and is available in a radial package. It features a general purpose design and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and is packaged in bulk quantities.
Nichicon LNX2G153MSEK technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.638inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 190mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 29.6A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G153MSEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.