The Nichicon LNX2G272MSEH is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a diameter of 76.2mm and a height of 3.661inch when seated. The capacitor is designed for general purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a leakage current of 3.12mA. The capacitor is RoHS compliant and is packaged in bulk quantities of 5 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.12mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 8.1A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |