The Nichicon NX Series 3.9mF 400V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a leakage current of 3.75mA and a ripple current of 11A. The capacitor is packaged in a radial case with a diameter of 63.5mm and a height of 6.024inch when seated. It is RoHS compliant and available in bulk packaging.
Nichicon LNX2G392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.75mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G392MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.