This 3900uF aluminum electrolytic capacitor has a rated voltage of 400VDC with a 20% tolerance. It features a low ESR type and a negative capacitance tolerance of -20. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -25°C to 85°C and has a lifetime of 20000 hours. The capacitor's size is 76.2mm x 100mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13900mA |
| Leakage Current | 3747@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |