This is a general-purpose aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a diameter of 63.5mm and a length of 170mm. It is designed for chassis mount applications and is compliant with RoHS regulations.
Nichicon LNX2G472MSEG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 4.11mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 12.6A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G472MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.