The Nichicon LNX2G472MSEH is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a diameter of 76.2mm and a height of 5.236inch when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk with a quantity of 5 per package.
Nichicon LNX2G472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.11mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.3A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.