The Nichicon NX Series 6.8mF 400V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a leakage current of 4.95mA and a ripple current of 16.7A. The capacitor is RoHS compliant and available in a bulk packaging quantity of 10. It measures 170mm in length and has a diameter of 76.2mm with a height of 6.811inch when seated.
Nichicon LNX2G682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.95mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 16.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G682MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.