The Nichicon NX series aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 400V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is polarized and has a length of 130mm. It is part of the standard series of capacitors from Nichicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNX2G682MSEJBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 130 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNX2G682MSEJBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.