Cap Aluminum Lytic 8200uF 400V 20% (90 X 150mm) Screw Terminal 23700mA 20000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNX2G822MSEJBB technical specifications.
| Capacitance | 8200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 23700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |