This 10000uF aluminum electrolytic capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features a low ESR type and is designed for clamp mount applications. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2H103MSMK technical specifications.
| Capacitance | 10000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 23800mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 100 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |