The Nichicon NX Series 1.5mF 500V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a leakage current of 2.6mA and a ripple current of 5.5A. The capacitor is RoHS compliant and available in bulk packaging with a package quantity of 5. It is suitable for chassis mount applications with a termination of screw and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2H152MSEG technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.6mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |