The Nichicon LNX2H222MSEG is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 500V. It features a radial package with a diameter of 63.5mm and a height of 5.236inch when seated. The capacitor is designed for general-purpose applications and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.15mA |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |