Nichicon LNX2H332MSEH is a 3.3mF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 500V. It has a radial package with a diameter of 76.2mm and a lead pitch of 31.8mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNX2H332MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 3.85mA |
| Length | 130mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 10.4A |
| RoHS Compliant | Yes |
| Series | LNX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2H332MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.