The Nichicon LNX2H392MSEH is a 3.9mF aluminum electrolytic capacitor with a 500V voltage rating. It has a radial package and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and is RoHS compliant. It features a general purpose design with a leakage current of 4.19mA and a ripple current of 12.1A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.19mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.1A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |