This Nichicon LNX2H472MSMJ capacitor features a capacitance of 4700uF and a working voltage of 500VDC with a tolerance of 20%. It is designed for use in clamp mount applications and has a low ESR type. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 13700mA |
| Leakage Current | 4600@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |