The Nichicon LNX2J122MSEH is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 630V. It features a radial package with a diameter of 76.2mm and a height of 4.449inch when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The LNX2J122MSEH is packaged in bulk quantities of five units.
Nichicon LNX2J122MSEH technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 2.61mA |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2J122MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.