Cap Aluminum Lytic 1800uF 630V 20% (76.2 X 150mm) Screw Terminal 9600mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Ripple Current | 9600mA |
| Leakage Current | 3190@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |