This is a 3300uF aluminum electrolytic capacitor with a rated voltage of 630VDC and a tolerance of 20%. It has a low ESR type and is suitable for use in applications where high capacitance and low ripple current are required. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It is designed to operate within a temperature range of -25°C to 85°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Ripple Current | 14700mA |
| Leakage Current | 4330@5MinuA |
| Lifetime | 2000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |