The Nichicon NX series aluminum electrolytic capacitor features a capacitance of 2.7uF and a DC rated voltage of 550V. It operates within a temperature range of -25 to 85 degrees Celsius. This capacitor is a polarized component with a length of 150mm and is part of the NX series from Nichicon.
Nichicon LNX2L272MSEHBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 150 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 550 |
| Series | NX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNX2L272MSEHBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.