The Nichicon LNX2V182MSEF is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a voltage rating of 350V and is designed for general purpose use. The capacitor is packaged in a radial configuration and is mounted on a chassis. It operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 5.6A. The capacitor is RoHS compliant and available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNX2V182MSEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNX2V182MSEF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.38mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V182MSEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.