This 1800uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC with a 20% tolerance. It features a low ESR type and a maximum ripple current of 7300. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V182MSEFBN technical specifications.
| Capacitance | 1800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7300mA |
| Leakage Current | 2381.18@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 90mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |