Cap Aluminum Lytic 18000uF 350V 20% (90 X 220mm) Screw Terminal 32400mA 20000h 85°C
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V183MSMJ technical specifications.
| Capacitance | 18000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 32400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 220mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |