The Nichicon LNX2V223MSEK is a 22mF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a diameter of 100mm and a height of 8.819 inches when seated. The capacitor is designed for general purpose applications and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Nichicon LNX2V223MSEK technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.819inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 38A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V223MSEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.