The Nichicon LNX2V272MSEG is a 2.7mF aluminum electrolytic capacitor with a 350V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 3.661 inches when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The LNX2V272MSEG is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.92mA |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |