This aluminum electrolytic capacitor features a capacitance of 3300uF with a tolerance of 20% and a DC rated voltage of 350VDC. It has a ripple current rating of 12100mA and a leakage current of 3224.13mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V332MSEFBN technical specifications.
| Capacitance | 3300uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12100mA |
| Leakage Current | 3224.13@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 150mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |