This is a 3300uF electrolytic capacitor with a maximum operating voltage of 350VDC and a tolerance of 20%. It has a low ESR type and a maximum ripple current of 11800. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount with screw terminal termination. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11800mA |
| Leakage Current | 3224.13@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |