This aluminum electrolytic capacitor features a capacitance of 3900uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for use in applications where high ripple current is present, with a rating of 12500. It has a low ESR type and a long lifetime of 20000 hours. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12500mA |
| Leakage Current | 3505@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |