Cap Aluminum Lytic 3900uF 350V 20% (76.2 X 90mm) Screw Terminal 12200mA 20000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V392MSEHBB technical specifications.
| Capacitance | 3900uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12200mA |
| Leakage Current | 3505@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 90mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |