This is a 4700uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85°C. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It has a lifetime of 20000 hours and a leakage current of 3847.73uA at 5 minutes. The capacitor measures 63.5 x 130mm in size.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2V472MSEGBB technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14800mA |
| Leakage Current | 3847.73@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |