The Nichicon LNX2V562MSEG is a 5.6mF aluminum electrolytic capacitor with a 350V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 6.024inch when seated. The capacitor is designed for general-purpose applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 25 units per package.
Nichicon LNX2V562MSEG technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 4.2mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V562MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.