The Nichicon LNX2V562MSEHBN is an aluminum electrolytic capacitor with a capacitance of 5600uF and a voltage rating of 350VDC. It has a tolerance of 20% and a ripple current of 16400. The capacitor is constructed with an aluminum cylindrical can and features a screw terminal termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16400mA |
| Leakage Current | 4200@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |