The Nichicon LNX2V682MSEG is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package and is designed for chassis mount applications. The capacitor is rated for a maximum voltage of 350V and has a leakage current of 4.63mA. It is packaged in bulk and is compliant with RoHS regulations.
Nichicon LNX2V682MSEG technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 4.63mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 16.3A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2V682MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.