This 1mF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is designed for general-purpose use and is suitable for applications where a high capacitance value is required. The capacitor is packaged in a radial format with a diameter of 51mm and a height of 3.268 inches when seated. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and is available in a bulk packaging format.
Nichicon LNX2W102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.01mA |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W102MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.