The Nichicon LNX2W152MSEF is a 1.5mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 51mm and a height of 2.008 inches when seated. The capacitor is designed for general-purpose use and has a tolerance of 20%. It is RoHS compliant and has a maximum operating temperature of 85°C.
Nichicon LNX2W152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.008inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.46mA |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.