The Nichicon NX 15mF 450V 20% radial aluminum electrolytic capacitor is a general-purpose component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a diameter of 100mm and a height of 8.78 inches when seated. The capacitor has a leakage current of 5mA and a ripple current of 31.1A. It is RoHS compliant and available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon LNX2W153MSEK technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 100mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.634inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 31.1A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |