Cap Aluminum Lytic 1800uF 450V 20% (51 X 130mm) Screw Terminal 8700mA 20000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon LNX2W182MSEFBN technical specifications.
| Capacitance | 1800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8700mA |
| Leakage Current | 2700@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |