The Nichicon NX series aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 85 degrees Celsius. It features a capacitance of 18,000 microfarads and a DC rated voltage of 450 volts. The capacitor is designed for use in clamp mount applications and has a length of 60 millimeters. It is part of the NX series from Nichicon and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 18000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | NX |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |