The Nichicon LNX2W222MSEG is a 2.2mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 63.5mm and a height of 4.449inch when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LNX2W222MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.98mA |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | LNX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W222MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.