The Nichicon LNX2W272MSEGBN is an aluminum electrolytic capacitor with a capacitance of 2700uF and a DC rated voltage of 450VDC. It features a tolerance of 20% and a ripple current of 11300. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11300mA |
| Leakage Current | 3306.81@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 130mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |