This aluminum electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 450V. It operates within a temperature range of -25 to 85 degrees Celsius. The capacitor is a polarized device with a length of 60mm and is designed for clamp mount applications.
Nichicon LNX2W272MSMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 60 |
| Polarity | POLARIZED |
| Manufacturer Series | NX |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | NX |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.