The Nichicon LNX2W392MSEG is a 3.9mF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is designed for general purpose use. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It is available in bulk packaging with 10 units per package.
Nichicon LNX2W392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.97mA |
| Length | 170mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 11.4A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W392MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.