This 4700uF aluminum electrolytic capacitor features a 450VDC working voltage and 20% tolerance. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a lifetime of 20000 hours and has a maximum operating temperature of 85°C. It is available with a screw terminal termination style and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 17300mA |
| Leakage Current | 4362.91@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 190mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |