The Nichicon LNX2W472MSEH is a 4.7mF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a diameter of 76.2mm and a height of 6.024 inches when seated. The capacitor is designed for general-purpose applications and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LNX2W472MSEH has a leakage current of 4.36mA and a ripple current of 12.9A.
Nichicon LNX2W472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.36mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 12.9A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.