The NX series aluminum electrolytic capacitor from Nichicon features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a capacitance of 6.8mF and a voltage rating of 450V. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging option with a package quantity of 5.
Nichicon LNX2W682MSEJ technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 17.1A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2W682MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.