Aluminum electrolytic capacitor with 10,000µF capacitance and 400V DC rated voltage. Features 20% tolerance, 22A ripple current capability, and a 2000-hour life at 85°C. This general-purpose capacitor has a screw terminal termination and a chassis mount design, measuring 90mm in diameter and 130mm in height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Nichicon LNY2G103MSEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LNY2G103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 130mm |
| Height - Seated (Max) | 5.118inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 130mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 22A |
| RoHS Compliant | Yes |
| Series | NY |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNY2G103MSEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.